PanasonicEVQP2F02KTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
100 | |
200000 | |
5 | |
Black | |
0.85 | |
2 | |
5.15 | |
Surface Mount | |
J-Bend | |
4 | |
0.4 | |
1.7 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
4.7 | |
3.5 | |
1.65 | |
5.5 | |
3.5 | |
2.5 |
This light touch EVQP2F02K tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQP2F02K tactile switch has a j-bend termination style. This product is 5.5 mm long, 2.5 mm tall and 3.5 mm deep. This black round button actuator is 0.85 mm long. The maximum DC voltage rating is 15 VDC.