PanasonicEVQ-P2P02MTastschalter
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 1N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | Yes |
PPAP | Unknown |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-P2P02M tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2P02M tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This natural button actuator is 0.45 mm long. This product is 3.5 mm long, 2.1 mm tall and 5.5 mm deep.