PanasonicEVQP4HB3BTastschalter

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.5N SMD T/R

This light touch EVQ-P4HB3B tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P4HB3B tactile switch has a j-bend termination style. This round button actuator is blue. This product is 6.2 mm long, 3.5 mm tall and 3.4 mm deep. The maximum DC voltage rating is 15 VDC.

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    7 Wochen
    • Price: