PanasonicEVQPAG09KTastschalter

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk

This light touch EVQ-PAG09K tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PAG09K tactile switch has a PC pin termination style. This black round button actuator is 5.6 mm long. This product is 6 mm long, 9.5 mm tall and 7.8 mm deep. The maximum DC voltage rating is 15 VDC.

A datasheet is only available for this product at this time.