PanasonicEVQPBC09KTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
100000 | |
1 | |
Black | |
5.6 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
4.5 | |
Straight | |
-20 | |
70 | |
Bulk | |
6 | |
6 | |
3.4 | |
7.8 | |
9.5 |
This light touch EVQ-PBC09K tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PBC09K tactile switch has a PC pin termination style. This black round button actuator is 5.6 mm long. The maximum DC voltage rating is 15 VDC. This product is 7.8 mm deep.