Meist Gekauft
PanasonicEVQ-PF203MTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bag
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Wow! This light touch EVQ-PF203M tactile switch from Panasonic is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PF203M tactile switch has a PC pin termination style. This product is 7.5 mm long, 7.1 mm tall and 7.15 mm deep. The maximum DC voltage rating is 15 VDC. This round button actuator is white.