PanasonicEVQPF304RTastschalter

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk

Wow! This light touch EVQ-PF304R tactile switch from Panasonic is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PF304R tactile switch has a PC pin termination style. This round button actuator is red. The maximum DC voltage rating is 15 VDC. This product is 7.5 mm long, 7.1 mm tall and 7.85 mm deep.

A datasheet is only available for this product at this time.