Meist Gekauft
PanasonicEVQ-PSG02KTastschalter
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.2N SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This light touch EVQ-PSG02K tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PSG02K tactile switch has a j-bend termination style. This black button actuator is 1.3 mm long. The maximum DC voltage rating is 12 VDC. This product is 7.4 mm long, 1.8 mm tall and 4.6 mm deep.