PanasonicEVQ-PSR02KTastschalter
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Apply pressure and turn your circuit on with this light touch EVQ-PSR02K tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PSR02K tactile switch has a gull wing termination style. This product is 7.4 mm long, 1.8 mm tall and 6 mm deep. This black button actuator is 1.3 mm long. The maximum DC voltage rating is 12 VDC.