PanasonicEVQPUL02KTastschalter
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Rectangular Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
500 | |
100000 | |
1.6 | |
Black | |
1 | |
2 | |
5.25 | |
Surface Mount | |
Gull Wing | |
4 | |
0.85 | |
1.7 | |
Right Angle | |
-20 | |
70 | |
Tape and Reel | |
4.7 | |
3.5 | |
1.65 | |
6.4 | |
4.5 | |
1.65 |
This light touch EVQ-PUL02K tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PUL02K tactile switch has a gull wing termination style. This product is 6.4 mm long, 1.65 mm tall and 4.5 mm deep. The maximum DC voltage rating is 12 VDC. This black rectangular button actuator is 1 mm long.