PanasonicEVQPVW05KTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.5N Thru-Hole T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
30000 | |
3.5 | |
Black | |
1.5 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
5 | |
Straight | |
-30 | |
85 | |
Tape and Reel | |
6.1 | |
6 | |
3.5 | |
6.1 | |
6 | |
5 |
With just a change in pressure this light touch EVQ-PVW05K tactile switch from Panasonic can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PVW05K tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 6.1 mm long, 5 mm tall and 6 mm deep. This black round button actuator is 1.5 mm long.