PanasonicEVQQ2203WTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Apply pressure and turn your circuit on with this light touch EVQ-Q2203W tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-Q2203W tactile switch has a j-bend termination style. This white round button actuator is 1.3 mm long. This product is 6 mm long, 3.1 mm tall and 6.6 mm deep. The maximum DC voltage rating is 15 VDC.
EDA / CAD Models |