PanasonicEVQ-Q2503WTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
100 | |
1000000 | |
1.6 | |
White | |
1.3 | |
2 | |
6.8 | |
Surface Mount | |
J-Bend | |
4 | |
0.15 | |
4 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
6 | |
6.5 | |
1.8 | |
6 | |
6.6 | |
3.1 |
EDA / CAD Models |