PanasonicEVQQ2H01WTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
100 | |
1000000 | |
1 | |
White | |
0.2 | |
2 | |
6.8 | |
Surface Mount | |
J-Bend | |
4 | |
0.15 | |
4 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
6 | |
6.5 | |
1.8 | |
6 | |
6.6 | |
2 |
This light touch EVQ-Q2H01W tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2H01W tactile switch has a j-bend termination style. This product is 6 mm long, 2 mm tall and 6.6 mm deep. This white round button actuator is 0.2 mm long. The maximum DC voltage rating is 15 VDC.