PanasonicEVQQ2H03WTastschalter

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R

Apply pressure and turn your circuit on with this light touch EVQ-Q2H03W tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2H03W tactile switch has a j-bend termination style. This white round button actuator is 1.3 mm long. This product is 6 mm long, 3.1 mm tall and 6.6 mm deep. The maximum DC voltage rating is 15 VDC.

Auf Lager: 45 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    14 Wochen
    • Price: