PanasonicEVQ-Q2P01WTastschalter

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R

Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-Q2P01W tactile switch from Panasonic. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2P01W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This white round button actuator is 0.2 mm long. This product is 6 mm long, 2 mm tall and 6.6 mm deep.

1 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: 0,0213 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1831+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 0,0213 €