PanasonicEVQ-P7A01PTastschalter
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-P7A01P tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-P7A01P tactile switch has a gull wing termination style. This product is 4.7 mm long, 1.35 mm tall and 3.55 mm deep. This black rectangular button actuator is 0.65 mm long. The maximum DC voltage rating is 12 VDC.
EDA / CAD Models |