PanasonicEVQP9P02MTastschalter
Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 5N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Light Touch | |
Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
100 | |
100 | |
200000 | |
5 | |
White | |
0.45 | |
2 | |
5.15 | |
Surface Mount | |
J-Bend | |
4 | |
0.4 | |
1.7 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
4.7 | |
3.5 | |
1.65 | |
0.06 | |
5.5 | |
3.5 | |
2.1 |
EDA / CAD Models |