PanasonicEVQPF106KTastschalter

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk

This light touch EVQ-PF106K tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PF106K tactile switch has a PC pin termination style. The maximum DC voltage rating is 15 VDC. This product is 7.5 mm long, 7.1 mm tall and 9.85 mm deep. This round button actuator is black.

A datasheet is only available for this product at this time.