PanasonicEVQPT5A15Tastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
2000000 | |
1 | |
0.3 | |
2 | |
4.4 | |
Surface Mount | |
J-Bend | |
4 | |
4.6 | |
Straight | |
-20 | |
70 | |
Tape and Reel | |
4.9 | |
4.9 | |
1.2 | |
4.9 | |
4.9 | |
1.5 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-PT5A15 tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PT5A15 tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This product is 4.9 mm long, 1.5 mm tall and 4.9 mm deep. This round button actuator is 0.3 mm long.