PanasonicEVU-E2JFK4B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 19.8mm) Pin Panel Mount/Bracket Mount Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this EVU-E2JFK4B14 potentiometer from Panasonic will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19.8 mm tall. The EVU-E2JFK4B14 part has a pin termination style. It has a tolerance of 20%.