PanasonicEVU-E2KFK4B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 19.8mm) Pin Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this EVU-E2KFK4B14 potentiometer from Panasonic is your solution! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19.8 mm tall. The EVU-E2KFK4B14 part has a pin termination style. It has a tolerance of 20%.