PanasonicEVU-E3AF25B14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this EVU-E3AF25B14 potentiometer from Panasonic! This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.4 mm long, 19.3 mm tall and 9.8 mm deep. It has a tolerance of 20%. The EVU-E3AF25B14 part has a pin termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
