PanasonicEVU-E3AF25D14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this EVU-E3AF25D14 potentiometer from Panasonic. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.4 mm long, 19.3 mm tall and 9.8 mm deep. The EVU-E3AF25D14 part has a pin termination style. It has a tolerance of 20%.