PanasonicEVU-E3JFK4B54Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 19.8mm) Pin Panel Mount/Bracket Mount Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this EVU-E3JFK4B54 potentiometer from Panasonic! This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. The EVU-E3JFK4B54 part has a pin termination style. This product is 19.8 mm tall. It has a tolerance of 20%.