PanasonicEVU-F2AF30B53Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.5 X 11.2 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this EVU-F2AF30B53 potentiometer from Panasonic is your solution! This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. The EVU-F2AF30B53 part has a pin termination style. It has a tolerance of 20%. This product is 11.5 mm long, 33.7 mm tall and 11.2 mm deep.