PanasonicEVU-F2AF30D14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.5 X 11.2 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this EVU-F2AF30D14 potentiometer from Panasonic. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5 mm long, 33.7 mm tall and 11.2 mm deep. The EVU-F2AF30D14 part has a pin termination style. It has a tolerance of 20%.