PanasonicEVU-F2LFL3D14Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (13 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
EVU-F2LFL3D14 | |
Automotive | No |
PPAP | No |
This EVU-F2LFL3D14 potentiometer from Panasonic is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The EVU-F2LFL3D14 part has a pin termination style. This product is 33.7 mm tall.