PanasonicEVU-F2MFL3B24Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
Apply this EVU-F2MFL3B24 potentiometer from Panasonic to infrequently adjust the resistance value for your circuit. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.05 (1/20) W. This product comes packaged in bulk, so the parts will be stored loosely. The EVU-F2MFL3B24 part has a pin termination style. This product is 33.7 mm tall. It has a tolerance of 20%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
