PanasonicEVU-F3AF30B24Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.5 X 11.2 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this EVU-F3AF30B24 potentiometer from Panasonic is your solution! This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 20K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.5 mm long, 33.7 mm tall and 11.2 mm deep. The EVU-F3AF30B24 part has a pin termination style. It has a tolerance of 20%.