PanasonicEXB-18V153JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 15K Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
15K | |
5% | |
12.5 | |
0.1 (1/10) | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
0502 | |
0201 | |
Flat | |
8 | |
0.4 | |
Tape and Reel | |
SMD | |
Rectangular | |
0502(4 X 0201) | |
1.4 | |
0.6 | |
0.35 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-18V153JX resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 15K Ohm. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The EXB-18V153JX part has a flat termination style. This product's terminal pitch is 0.4 mm.