PanasonicEXB18V220JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 22 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL 8-Pin 0502(4 X 0201) Flat SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
22 | |
5% | |
12.5 | |
0.1 (1/10) | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
0502 | |
0201 | |
Flat | |
8 | |
0.4 | |
Tape and Reel | |
SMD | |
Rectangular | |
0502(4 X 0201) | |
1.4 | |
0.6 | |
0.35 | |
Surface Mount |
Pack multiple resistors into a single chip with this EXB-18V220JX resistor array from Panasonic. This product's 4 resistors have a value of 22 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 1.4 mm long, 0.35 mm tall and 0.6 mm deep. It has a tolerance of 5%. The EXB-18V220JX part has a flat termination style. This product's terminal pitch is 0.4 mm.
EDA / CAD Models |