50% Off
PanasonicEXB-24V221JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
2 | |
220 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
0404 | |
0402 | |
Convex | |
4 | |
0.65 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.35 | |
Surface Mount |
Conserve space and power by adopting this EXB-24V221JX resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 2 resistors have a value of 220 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.65 mm. The EXB-24V221JX part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%.
EDA / CAD Models |