50% Off
PanasonicEXB-28V240JXWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
24 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
Surface Mount |
Pack multiple resistors into a single chip with this EXB-28V240JX resistor array from Panasonic. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 24 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The EXB-28V240JX part has a convex termination style. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.