PanasonicEXB28V392JXWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 3.9K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the EXB-28V392JX resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 3.9K Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. The EXB-28V392JX part has a convex termination style. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.

5.126 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      5126
      Country Of origin:
      Japan
         
      • Price: 0,0142 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 5.126 Stück
      • Price: 0,0142 €