PanasonicEXB2HV101JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
100 | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Create more space in your circuit design by using this EXB-2HV101JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 8 resistors have a value of 100 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. The EXB-2HV101JV part has a convex termination style. This product's terminal pitch is 0.5 mm.
EDA / CAD Models |