PanasonicEXB2HV102JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
1K | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Create more space in your circuit design by using this EXB-2HV102JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 1K Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The EXB-2HV102JV part has a convex termination style. It has a tolerance of 5%. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This product's terminal pitch is 0.5 mm.
EDA / CAD Models |