PanasonicEXB2HV121JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 120 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
120 | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
Surface Mount |
Pack multiple resistors into a single chip with this EXB-2HV121JV resistor array from Panasonic. This product's 8 resistors have a value of 120 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. The EXB-2HV121JV part has a convex termination style.