PanasonicEXB2HV330JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
33 | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
Surface Mount |
This EXB-2HV330JV resistor array by Panasonic packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 33 Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-2HV330JV part has a convex termination style.
EDA / CAD Models |