PanasonicEXB-2HV821JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 820 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
820 | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-2HV821JV resistor array, developed by Panasonic. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 820 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This product's terminal pitch is 0.5 mm. The EXB-2HV821JV part has a convex termination style. This device utilizes thick film technology. It has a tolerance of 5%.