PanasonicEXB38V330JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-38V330JV resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 33 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. The EXB-38V330JV part has a convex termination style. This part has an operating temperature of -55 to 125 °C.

Auf Lager: 50.068 Stück

Regional Inventory: 35.068

    Total88,14 €Price for 8475

    35.068 auf Lager: heute versandbereit

    • Service Fee  6,19 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2010+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      8475
      Maximum Of:
      35068
      Country Of origin:
      Japan
         
      • Price: 0,0104 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2010+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 35.068 Stück
      • Price: 0,0104 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2420+
      Manufacturer Lead Time:
      34 Wochen
      Country Of origin:
      Japan
      • In Stock: 15.000 Stück
      • Price: 0,0126 €