PanasonicEXB38V471JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
470 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
Conserve space and power by adopting this EXB-38V471JV resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The EXB-38V471JV part has a convex termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.
EDA / CAD Models |