PanasonicEXB38V474JVWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 470K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this EXB-38V474JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 470K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The EXB-38V474JV part has a convex termination style. This product's terminal pitch is 0.8 mm.

14.149 Stück: heute versandbereit

    Total90,74 €Price for 9259

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2018+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      9259
      Maximum Of:
      14149
      Country Of origin:
      Japan
         
      • Price: 0,0098 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2018+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 14.149 Stück
      • Price: 0,0098 €