PanasonicEXB38V510JVWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 51 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
51 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
Conserve space and power by adopting this EXB-38V510JV resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 51 Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-38V510JV part has a convex termination style. This device utilizes thick film technology.