PanasonicEXBA10E103JWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The EXB-A10E103J resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This product's 8 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. The EXB-A10E103J part has a concave termination style. It has a tolerance of 5%.

5 Stück: heute versandbereit

    Total0,72 €Price for 5

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      54 Wochen
      Minimum Of :
      5
      Maximum Of:
      5
      Country Of origin:
      Japan
         
      • Price: 0,1441 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      54 Wochen
      Country Of origin:
      Japan
      • In Stock: 5 Stück
      • Price: 0,1441 €