PanasonicEXBA10P223JWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Network | |
8 | |
22K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
2512 | |
Concave | |
10 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.1 | |
0.55 | |
Surface Mount |
Use this EXB-A10P223J resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 22K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. The EXB-A10P223J part has a concave termination style. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep.
EDA / CAD Models |