PanasonicEXBA10P332JWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 3.3K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R

Use this EXB-A10P332J resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 3.3K Ohm. It has 10 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. The EXB-A10P332J part has a concave termination style. This product's terminal pitch is 1.27 mm. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep.

212 Stück: morgen versandbereit

    Total12,80 €Price for 212

    • Service Fee  6,19 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      54 Wochen
      Minimum Of :
      212
      Maximum Of:
      212
      Country Of origin:
      Japan
         
      • Price: 0,0604 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      54 Wochen
      Country Of origin:
      Japan
      • In Stock: 212 Stück
      • Price: 0,0604 €