PanasonicEXBA10P471JWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 470 Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
Network | |
8 | |
470 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
2512 | |
Concave | |
10 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.1 | |
0.55 | |
Surface Mount |
Create more space in your circuit design by using this EXB-A10P471J resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 8 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. The EXB-A10P471J part has a concave termination style. This device is made with thick film technology. This product's terminal pitch is 1.27 mm.
EDA / CAD Models |