PanasonicEXBD10C102JWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 1K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R

Use this EXB-D10C102J resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.05 (1/20) W. This product's 8 resistors have a value of 1K Ohm. It has 10 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The EXB-D10C102J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 0.64 mm. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%.

795 Stück: heute versandbereit

    Total80,73 €Price for 724

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      54 Wochen
      Minimum Of :
      724
      Maximum Of:
      795
      Country Of origin:
      Japan
         
      • Price: 0,1115 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      54 Wochen
      Country Of origin:
      Japan
      • In Stock: 795 Stück
      • Price: 0,1115 €