PanasonicEXBD10C473JWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 47K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Looking to save space and power in your circuit design? The EXB-D10C473J resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 47K Ohm. This dependable part has a power rating per resistor of 0.05 (1/20) W. It has 10 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The EXB-D10C473J part has a concave termination style. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This product's terminal pitch is 0.64 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
EDA / CAD Models |